
495-5025-001
High Speed / Modular Connectors 25P 8R VHDM BP Right
Datasheet
495-5025-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 25 Position | |
| Number of Rows | 8 Row | |
| Pitch | 2 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | VHDM | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?