Reference Only
4950-3/4"x36yd-SmPk
Adhesive Tapes 4950 SM PACK 3/4X36 YD BULK SM PACK.
Datasheet
4950-3/4"x36yd-SmPk DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Acrylic Foam Tape | |
| Color | White | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width | 19.05 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length | 32.92 m | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Series | 4941 | |
| Subcategory | Supplies | |
| Tensile Strength | 970 kPa | |
| Thickness | 1.1 mm | |
| Tradename | VHB | |
| Part # Aliases | 02120064649 70006147683 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 184,21 € | 552,63 € | |
| 161,63 € | 1.939,56 € | |
| 157,38 € | 4.249,26 € | |
| 157,15 € | 8.014,65 € |
Need more?