Reference Only
4955-White-3/4"x36yd
Adhesive Tapes
Datasheet
4955-White-3/4"x36yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Specialty Tape | |
| Color | White | |
| Material | Polyester | |
| Adhesive Type | Acrylic | |
| Width | 19.05 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length | 32.92 m | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Packaging | Reel | |
| Product Type | Tape | |
| Series | 4941 | |
| Subcategory | Supplies | |
| Thickness | 2 mm | |
| Tradename | VHB | |
| Part # Aliases | 7000048520 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?