
4998125.M-NH
Automotive Fuses
Datasheet
4998125.M-NH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | MIDI | |
| Product | Blade Fuses | |
| Current Rating | 125 A | |
| Voltage Rating DC | 70 VDC | |
| Interrupt Rating | 2.5 kA | |
| Melting I2t | 24900 A2 sec | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Color | Pink | |
| Indicator Style | Element Window | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 4998 | |
| Height | 8.2 mm | |
| Length | 48 mm | |
| Subcategory | Fuses | |
| Voltage Drop | 100 mV | |
| Width | 12.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?