
4ACLS-26R-Q
Cartridge Fuses
Datasheet
4ACLS-26R-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | ACLS | |
| Product | Glass Fuses | |
| Fuse Size / Group | CLS | |
| Mounting Style | Holder / Clip | |
| Termination Style | Bolt Down | |
| Body Style | Cylindrical | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?