Reference Only
4B2AGN
Obsolete
Switch Bezels / Switch Caps UNSEALED OI-PB SW GREEN NO LEGEND
Datasheet
4B2AGN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Indicators | |
| Color | Green | |
| Illumination Color | Green | |
| Mounting Method | Snap In | |
| Mounting Type | Snap In | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?