Reference Only

4DB-P107-02

End of Life
Barrier Terminal Blocks 4DB-P107-02=4DB ASSEMBLY

Manufacturer:

Mfr Part:
4DB-P107-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Pitch8.26 mm
Current Rating15 A
Voltage Rating150 V, 300 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeDual Barrier Strip
Number of Rows1 Row
Mounting StyleThrough Hole
ColorBlack
Series4DB
Contact MaterialCopper Alloy
Contact PlatingTin
Height0.53 in
Housing MaterialNylon
Length0.715 in
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width0.5 in
Part # Aliases1437667-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
517 available now at tti.com