Reference Only
4HD36
Industrial & Electrical Fuses 4A 1200 VAC 750 VDC.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 4 A | |
| Voltage Rating AC | 1.2 kVAC | |
| Termination Style | Bolt Down | |
| Class | Class gG Fuses | |
| Packaging | Bulk | |
| Series | HD36 | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 95,98 € | 95,98 € | |
| 84,99 € | 424,95 € | |
| 80,17 € | 801,70 € | |
| 79,24 € | 1.981,00 € | |
| 72,39 € | 3.619,50 € | |
| 70,12 € | 7.012,00 € |
Need more?