
4HDD78SCR99B20X
D-Sub High Density Connectors .
Datasheet
4HDD78SCR99B20X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 78 Position | |
| Gender | Female | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Boardlocks | With | |
| Filtered | Unfiltered | |
| Mounting Style | Threaded Insert | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,11 € | 461,10 € | |
| 46,02 € | 920,40 € | |
| 45,55 € | 2.277,50 € | |
| 44,81 € | 4.481,00 € | |
| 44,80 € | 8.960,00 € |
Need more?