
4P01-2H02-DA
PC / 104 Connectors BUSCOMP STACKTHRU/ 40/SLDRTL/19.3MIN.
Datasheet
4P01-2H02-DA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | PC / 104 Connectors | |
| Product | Stackthrough | |
| Number of Positions | 40 Position | |
| Termination Style | Solder | |
| Housing Material | Polyester Nylon | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.54 mm | |
| Product Type | PC / 104 Connectors | |
| Series | 4P01 | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 05111559367 70010028234 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.045 / Multiples: 1.045)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,26 € | 3.406,70 € | |
| 3,09 € | 6.458,10 € |
Need more?