Reference Only
4S1-FSP1-M2RE
Slide Switches SUB MINI SLIDE SW ON SP 20VAC/VDC.
Datasheet
4S1-FSP1-M2RE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Switch Function | ON - ON | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 80 VDC | |
| Termination Style | PC Pin | |
| Contact Plating | Gold | |
| Series | 4M | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Slide Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,67 € | 3.670,00 € | |
| 3,65 € | 9.125,00 € |
Need more?