Reference Only
4STD15SAM99A10X
D-Sub Standard Connectors 15POS F WATER RES SOLDER CUP.
Datasheet
4STD15SAM99A10X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Cup | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 2 (A) | |
| Shell Material | Copper Alloy | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Boardlocks | Without Boardlocks | |
| Contact Material | Copper Alloy | |
| Insulation Material | Polybutylene Terephthalate, Glass Filled | |
| Pitch | 2.77 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,92 € | 646,00 € | |
| 12,31 € | 1.231,00 € | |
| 11,54 € | 2.885,00 € | |
| 10,99 € | 5.495,00 € | |
| 9,81 € | 9.810,00 € |
Need more?