
5-1419102-7
Industrial Relays INDUSTRY RELAY
Datasheet
5-1419102-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Flange Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 30 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 48 VDC | |
| Coil Resistance | 2.304 kOhms | |
| Switching Voltage | 277 VAC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Length | 50.29 mm | |
| Width | 27.43 mm | |
| Height | 27.94 mm | |
| Power Consumption | 1 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | T9AP1D52-48-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |