Reference Only
5-1542003-9
Obsolete
Heat Sinks 2 Fin Radial 27 x 27
Datasheet
5-1542003-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Sinks | |
| Product | Heat Sink Assemblies | |
| Designed for | BGA | |
| Mounting Style | Snap On | |
| Heatsink Material | Aluminum | |
| Fin Style | Extruded Radial Fin | |
| Height | 9.32 mm | |
| Type | Component | |
| Color | Black | |
| Diameter | 34.92 mm | |
| Packaging | Tray | |
| Product Type | Heat Sinks | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542900000 |
| TARIC | 8542900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?