Reference Only
5-1618071-6
Safety Relays
Datasheet
5-1618071-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Relay Contact Form | SPST (1 Form A) | |
| Type | Over Voltage | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Switching Voltage | 230 VAC | |
| Part # Aliases | 253-5X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?