Reference Only
5-1618239-2
Industrial Relays K41C534=RELAY VACUUM, SPDT.
Datasheet
5-1618239-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Contact Termination | Wire Leads | |
| Relay Contact Form | SPST (1 Form A), SPST (1 Form B) | |
| Contact Current Rating | 30 A | |
| Coil Termination | Wire Leads | |
| Coil Voltage | 115 VDC | |
| Switching Voltage | 5 kVDC | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 685,85 € | 3.429,25 € | |
| 659,23 € | 6.592,30 € |
Need more?