Reference Only
5-1618382-4
Contactors - Electromechanical
Datasheet
5-1618382-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 3 Form A (3PST-NO) | |
| Contact Current Rating | 200 A | |
| Contact Form | 3PST (3 Form A) | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | FM200EAXXX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?