Reference Only
5-1618384-0
Contactors - Electromechanical MAP200HRANB=RELAY SPST-NO.
Datasheet
5-1618384-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 32 VDC | |
| Contact Current Rating | 500 A | |
| Contact Form | SPST (1 Form A) | |
| Mounting Style | Chassis Mount | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A611.y.27 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 55 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.739,10 € | 5.478,20 € |
Need more?