Reference Only
5-1618394-7
Contactors - Electromechanical CAP202MSBFD=RELAY, DPST-NO.
Datasheet
5-1618394-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 2 Form X (DPST) | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 300 A | |
| Coil Type | Non-Latching | |
| Switching Voltage | 600 VDC | |
| Coil Resistance | 98 Ohms | |
| Coil Termination | Stud | |
| Contact Form | DPST (2 Form X) | |
| Contact Termination | Stud | |
| Mounting Style | Chassis Mount | |
| Product Type | Electromechanical Contactors | |
| Product | Military/Aerospace Relays | |
| Subcategory | Contactors | |
| Type | High Voltage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 60 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.337,52 € | 6.675,04 € |
Need more?