Reference Only
5-1618400-3
Contactors - Electromechanical HIGHCURRENT RELAY CAP202ASBND
Datasheet
5-1618400-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 350 A | |
| Contact Form | DPST (2 Form X) | |
| Mounting Style | Panel Mount | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?