Reference Only
5-2064596-9
Fiber Optic Cable Assemblies
Datasheet
5-2064596-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Application | Plenum, Riser | |
| Connector End A | MPO | |
| Connector End B | MPO | |
| Cable Type | CLT-24 | |
| Fiber Diameter | OM2 50/125 Micron | |
| Cable Length | 220.98 m | |
| Number of Fibers | 24 Fiber | |
| Jacket Color | Green | |
| Jacket Material | OFNP, OFNR | |
| Boot Color | Black, Black | |
| Cable Diameter | 7.8 mm | |
| Ferrule Material | Thermoplastic | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?