Reference Only
5-206638-2
AC Power Plugs & Receptacles PIN CONTACT, Crimp POWER CORD
Datasheet
5-206638-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Contacts | |
| Current Rating | 15 A | |
| Voltage Rating | 250 V | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Type | Power Cord Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?