Reference Only
5-2110856-3
Barrier Terminal Blocks TSB200US Trm Blk 13 PC Kit
Datasheet
5-2110856-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Pitch | 12 mm | |
| Current Rating | 40 A | |
| Voltage Rating | 250 V | |
| Wire Gauge Min | 10 AWG | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Screw | |
| Series | #8 Series Tri-Barrier | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?