Reference Only
5-212502-5
D-Sub Mixed Contact Connectors ASY,RCPT,9C4,SZ 3 AMPLIMITE.
Datasheet
5-212502-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Mounting Style | Mounting Holes | |
| Gender | Female | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 109 | |
| Shell Material | Steel | |
| Shell Plating | Tin over Copper | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,59 € | 4.359,00 € |
Need more?