Reference Only
5-2176615-4
Wirewound Resistors - SMD SMQW1W 16R 5%.
Datasheet
5-2176615-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 16 Ohms | |
| Power Rating | 1 W | |
| Voltage Rating | 300 V | |
| Tolerance | 5 % | |
| Case Code - in | 2616 | |
| Temperature Coefficient | 200 PPM / C | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Case Code - mm | 6740 | |
| Series | Type SMQ | |
| Packaging | Reel | |
| Application | Automotive | |
| Compliance | AEC-Q200 | |
| Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
| Height | 3.55 mm | |
| Length | 6.7 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | SMD Moulded Power Resistor | |
| Width | 4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,213 € | 1.278,00 € | |
| 0,198 € | 1.584,00 € |
Need more?