Reference Only
5-2176644-5
New Product
MELF Resistors SMA-Q0102BTCL41K2 - MELF SMA-Q 41K2 0.1% 25PPM 0102 0.3W.
Datasheet
5-2176644-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | MELF Resistors | |
| Series | SMA-Q | |
| Resistance | 1.2 kOhms | |
| Power Rating | 300 mW | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 25 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 200 V | |
| Diameter | 1.1 mm | |
| Length | 2.2 mm | |
| Application | Automotive, Industrial, Medical Equipment | |
| Mounting Style | PCB Mount | |
| Product Type | MELF Resistors | |
| Product | Metal Film Resistors | |
| Subcategory | Resistors | |
| Part # Aliases | SMA-Q0102BTCL41K2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,95 € | 2.850,00 € | |
| 0,87 € | 7.830,00 € |
Need more?