Reference Only
5-2362375-2
PCI Express / PCI Connectors PCIE GEN4, 64POS ,30u" ,DIP ,3.1mm TAIL.
Datasheet
5-2362375-2 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | TE Connectivity | |
Product Category | PCI Express / PCI Connectors | |
Product | PCI Express | |
Number of Positions | 64 Position | |
Mounting Style | PCB Mount | |
Termination Style | Through Hole | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Current Rating | 1.1 A | |
Height | 11.25 mm | |
Housing Material | Thermoplastic (TP) | |
Maximum Operating Temperature | + 85 C | |
Minimum Operating Temperature | - 40 C | |
Product Type | PCI Express / PCI Connectors | |
Subcategory | Card Edge Connectors | |
Tail Length | 3.1 mm |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8536694040 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4.800 / Multiples: 200)Quantity | Unit Price | Ext. Price |
---|---|---|
2,44 € | 11.712,00 € |
Need more?