Reference Only
5-292178-1
Power to the Board 22P MINI-DRAWER CONN.
Datasheet
5-292178-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Number of Positions | 22 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Pitch | 2 mm | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Bulk | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Minimum Operating Temperature | - 20 C | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 22 AWG | |
| Wire Gauge Min | 30 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?