Reference Only
5-293521-1
Obsolete
Lighting Connectors 4 POS. SEALED CONN STD ASSY
Datasheet
5-293521-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Termination Style | IDC | |
| Packaging | Bulk | |
| Color | Transparent | |
| Height | 12.9 mm | |
| Length | 27.8 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Width | 20 mm | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?