Reference Only
5-641284-1
Obsolete
Standard Card Edge Connectors 21 CIR MTA 156 EDG/ CON F/T LF
Datasheet
5-641284-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | IDC | |
| Number of Positions | 21 Position | |
| Pitch | 3.96 mm | |
| Mounting Style | Wire | |
| Mounting Angle | Horizontal | |
| Contact Plating | Tin | |
| Series | MTA-156 | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | MTA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466944000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?