Reference Only

5-641285-4

Obsolete
Standard Card Edge Connectors 24 CIR MTA 156 EDG CON F/T LF

Manufacturer:

Mfr Part:
5-641285-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
ProductIDC
Number of Positions24 Position
Pitch3.96 mm
Mounting StyleWire
Mounting AngleHorizontal
Contact PlatingTin
SeriesMTA-156
Contact MaterialPhosphor Bronze
Housing MaterialPolyester
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameMTA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?