Reference Only
5-WAY 24oz
Obsolete
Chemicals 24oz LUBE/CLEANER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Greases & Lubricants | |
| Type | Penetrating Oil | |
| Size | 24 oz | |
| Container | Can | |
| Description/Function | Drives out moisture and drives out electrical apparatus | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120021305 7000028601 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3403195000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
MSDS
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?