Reference Only
5-WAY-PENETRANT
Chemicals
Datasheet
5-WAY-PENETRANT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Cleaners & Degreasers | |
| Size | 24 oz | |
| Container | Can | |
| Contains Lead | No | |
| Description/Function | Lubricant, Demoisturant, Silicone-Free | |
| Package Type | Aerosol | |
| Product Type | Chemicals | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3403195000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?