
50-29-1765
Headers & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 4 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag.
Datasheet
50-29-1765 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 2578 | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 50291765 050291765 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11.400 / Multiples: 11.400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,123 € | 1.402,20 € |
Need more?