Reference Only
50-54931-1
Extraction, Removal & Insertion Tools M23/M40 1.0mm Pin/ Skt Extractor Tool.
Datasheet
50-54931-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extraction tool for 1 mm contact | |
| Product Type | Extraction / Insertion Tools | |
| Series | M23 Connector | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,99 € | 598,50 € | |
| 3,87 € | 774,00 € |
Need more?
Available Regional Inventory
7 available now at tti.com