Reference Only
50-84-1015
Pin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, Nylon 6/6, 94V-0, 1 Circuit, Natural.
Datasheet
50-84-1015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Current Rating | 20 A | |
| Series | 42021 | |
| Packaging | Bulk | |
| Tradename | MLX | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 0050841015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,071 € | 1.704,00 € |
Need more?