
50-PRINTED-2x100FT
Adhesive Tapes .
Datasheet
50-PRINTED-2x100FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 100 ft | |
| Length - mm | 30.48 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 7010397563 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,98 € | 911,76 € | |
| 70,93 € | 1.702,32 € | |
| 57,89 € | 3.473,40 € |
Need more?