
50-UNPRINTED-2x100FT-BOX
Adhesive Tapes
Manufacturer:
Mfr Part: 50-UNPRINTED-2x100FT-BOX
TTI Part: Not Assigned
Datasheet
50-UNPRINTED-2x100FT-BOX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 100 ft | |
| Length - mm | 30.48 m | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?