Reference Only
500-32-044
Extraction, Removal & Insertion Tools .
Datasheet
500-32-044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | SMPM Panel Mount Removal Tool | |
| Description/Function | SMPM INSTALLATION/REMOVALTOOL | |
| For Use With | 3211-60351 | |
| Length | 52.71 mm | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | VITA | |
| Size | 4.95 mm | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 628,06 € | 6.280,60 € |
Need more?