Reference Only
500-32-045
Extraction, Removal & Insertion Tools SMPM VITA 67.3 Cable Installation Tool.
Datasheet
500-32-045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Cable Installation Tool | |
| Description/Function | SMPM VITA 67.3 Cable Installation Tool | |
| Length | 131.08 mm | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | VITA | |
| Subcategory | Tools | |
| Width | 9.91 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 352,50 € | 3.525,00 € |
Need more?
Available Regional Inventory
10 available now at tti.com