Reference Only
500-32-053
Extraction, Removal & Insertion Tools SMPM Female VITA 67.3 Bullet Insertion/Removal Tool, 10 inch (Push/Pull).
Datasheet
500-32-053 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Bullet Removal Tool | |
| Description/Function | SMPM Female VITA 67.3 Bullet Insertion/Removal Tool, 10 inch (Push/Pull) | |
| Length | 10.918 in | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | VITA | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 631,89 € | 6.318,90 € |
Need more?