Reference Only
500-38-021
New Product
RF Connector Tools SMPS VITA 67.3 Gen2 Plug-In Contact Removal Tool.
Datasheet
500-38-021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Tools | |
| Type | Contact Removal Tool | |
| RF Series | SMPS | |
| Packaging | Bulk | |
| For Use With | Removal Tool | |
| Material | Stainless Steel | |
| Product Type | RF Connector Tools | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 666,18 € | 6.661,80 € |
Need more?