Reference Only
500-9998-060(100 FT)
End of Life
Fiber Optic Lighting Tapelite Unjacketed 30 pair 100' Spool
Datasheet
500-9998-060(100 FT) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Lighting | |
| Description/Function | Fiber optic cable for lighting | |
| Fiber Diameter | 1 mm | |
| Length | 100 ft | |
| Material | Polymethyl Methacrylate | |
| Product Type | Fiber Optic Lighting | |
| Product | TapeLite Cables | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?