
500592-0204
Headers & Wire Housings 2.5mm Pit. CP-2.5 Mini Wire-to-Wire Recept. Housing, Positive Lock, Single Row, 2 Pos., Blue.
Datasheet
500592-0204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Number of Rows | 1 Row | |
| Series | 500592 | |
| Tradename | CP-2.5 | |
| Application | Wire-to-Board, Signal | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 5005920204 05005920204 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32.000 / Multiples: 8.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,059 € | 1.888,00 € |
Need more?