Reference Only
5008.2010
AC Power Entry Modules 0.5A 250VAC INLET FILTER.
Datasheet
5008.2010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Filtered | |
| Fused | No | |
| Current Rating | 500 mA | |
| Voltage Rating | 250 V | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Connector Type | IEC-320 C-8 | |
| Filter Type | Standard | |
| Series | 5008 | |
| Packaging | Bulk | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,46 € | 298,40 € | |
| 7,23 € | 433,80 € | |
| 6,91 € | 691,00 € | |
| 6,42 € | 1.669,20 € | |
| 6,41 € | 3.205,00 € |
Need more?