Reference Only
5008.2021
AC Power Entry Modules 1A 250VAC INLET FILTER.
Datasheet
5008.2021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Filtered | |
| Fused | No | |
| Mounting Style | Panel Mount | |
| Filter Type | Standard | |
| Series | 5008 | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,91 € | 316,40 € | |
| 7,67 € | 460,20 € | |
| 7,35 € | 735,00 € | |
| 6,93 € | 1.801,80 € | |
| 6,62 € | 3.310,00 € | |
| 6,41 € | 6.410,00 € |
Need more?