Reference Only
500811-1010
Obsolete
I/O Connectors Mini-HMC Rectangular Industrial Wire-to-Wire Cover, R/A, 40 Pos., for Plug
Datasheet
500811-1010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Gender | Male | |
| Number of Positions | 40 Position | |
| Voltage Rating | 250 V | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Right Angle | |
| Series | 500811 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Accessory Type | Plug Cover | |
| Contact Material | Aluminum, Stainless Steel, Steel | |
| Current Rating | 2.5 A | |
| Housing Material | Polyester | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Mini-HMC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?