Reference Only
501278
Photodiodes 6x1mm active area single axis PSD
Datasheet
501278 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Product | Photodiodes | |
| Package / Case | SOIC-16 | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 850 nm | |
| Dark Current | 10 nA | |
| Vr - Reverse Voltage | 20 V | |
| Rise Time | 0.2 us | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Product Type | Photodiodes | |
| Responsivity | 0.59 A/W | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?