Reference Only
5013W6SCM99A10X
D-Sub Mixed Contact Connectors 13W6 F LOADED SIGNAL SOLDER C.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 13W6 | |
| Number of Positions | 13 Position | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Size | C | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Chromium trioxide (1333-82-0) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,04 € | 402,00 € | |
| 7,90 € | 790,00 € | |
| 7,82 € | 1.955,00 € | |
| 7,76 € | 3.880,00 € | |
| 7,48 € | 7.480,00 € |
Need more?