
503154-1470
Headers & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Dual Row, SMT, Vert., Tin Pltg, Positive Lock, 14 Pos., Natural, High-Barrier Packaging.
Datasheet
503154-1470 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 503154 | |
| Tradename | CLIK-Mate | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 5031541470 05031541470 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.800 / Multiples: 1.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,02 € | 1.836,00 € | |
| 0,96 € | 3.456,00 € | |
| 0,92 € | 4.968,00 € |
Need more?